Technical Document
Specifications
Brand
CrouzetManufacturer Series
em4
Number of Inputs
12 (Digital/Analogue), 4 (Digital)
Output Type
PWM, Relay
Input Type
Analogue, Digital
Number of Outputs
2 (PWM), 8 (Relay)
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Dimensions
124.6 x 108.1 x 60.6 mm
Maximum Operating Temperature
+60°C
Depth
60.6mm
Minimum Operating Temperature
-20°C
Length
124.6mm
Width
108.1mm
Mounting Type
DIN Rail
Output Current
20 (PWM) mA, 6 (2 Relay) A, 8 (6 Relay) A
Country of Origin
Spain
BD 459.239
BD 459.239 Each (Exc. Vat)
BD 505.163
BD 505.163 Each (inc. VAT)
1
BD 459.239
BD 459.239 Each (Exc. Vat)
BD 505.163
BD 505.163 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetManufacturer Series
em4
Number of Inputs
12 (Digital/Analogue), 4 (Digital)
Output Type
PWM, Relay
Input Type
Analogue, Digital
Number of Outputs
2 (PWM), 8 (Relay)
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Dimensions
124.6 x 108.1 x 60.6 mm
Maximum Operating Temperature
+60°C
Depth
60.6mm
Minimum Operating Temperature
-20°C
Length
124.6mm
Width
108.1mm
Mounting Type
DIN Rail
Output Current
20 (PWM) mA, 6 (2 Relay) A, 8 (6 Relay) A
Country of Origin
Spain