Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet E10A PLC I/O Module - 6 Inputs, 4 Outputs, 500 mA Output Current, 24 V dc

RS Stock No.: 818-7124Brand: CrouzetManufacturers Part No.: 88982214
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Crouzet

Input Type

0 → 10 V, Configurable Digital

Number of Inputs

6

Output Type

Analogue 0 → 10 V, PWM

Number of Outputs

4

For Use With

em4 Series

Output Current

500 mA

Maximum Operating Temperature

+60°C

Dimensions

108.1 x 60.4 x 60.3 mm

Country of Origin

Spain

Product details

em4 Analog Extension E10A 24V dc

As easy as a Logic Module, as powerful as a PLC

em4 nano-PLC is an all in one PLC offering a very compact design and premium finish to suit a variety of applications.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation

Provides the user with 6 configurable inputs with great accuracy for industrial sensors
4 Outputs provided, consisting of 2x PWM and 2x 0-10V to allow for connection to controlled valves and pumps etc.
Up to two expansions can be added to the em4 nano-PLC to provide the user with up to 46 I/Os

Available in both black ( RS Stock No. 818-7149 ) and white ( RS Stock No. 818-7146 ) for a premium finish to your em4 nano-PLC

Crouzet em4

Stock information temporarily unavailable.

P.O.A.

Crouzet E10A PLC I/O Module - 6 Inputs, 4 Outputs, 500 mA Output Current, 24 V dc

P.O.A.

Crouzet E10A PLC I/O Module - 6 Inputs, 4 Outputs, 500 mA Output Current, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Input Type

0 → 10 V, Configurable Digital

Number of Inputs

6

Output Type

Analogue 0 → 10 V, PWM

Number of Outputs

4

For Use With

em4 Series

Output Current

500 mA

Maximum Operating Temperature

+60°C

Dimensions

108.1 x 60.4 x 60.3 mm

Country of Origin

Spain

Product details

em4 Analog Extension E10A 24V dc

As easy as a Logic Module, as powerful as a PLC

em4 nano-PLC is an all in one PLC offering a very compact design and premium finish to suit a variety of applications.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation

Provides the user with 6 configurable inputs with great accuracy for industrial sensors
4 Outputs provided, consisting of 2x PWM and 2x 0-10V to allow for connection to controlled valves and pumps etc.
Up to two expansions can be added to the em4 nano-PLC to provide the user with up to 46 I/Os

Available in both black ( RS Stock No. 818-7149 ) and white ( RS Stock No. 818-7146 ) for a premium finish to your em4 nano-PLC

Crouzet em4