Technical Document
Specifications
Brand
CrouzetSupply Voltage
18 → 26 V ac
Display Type
LCD
Input Type
Voltage
Connection Type
Tab
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
3.8 mm
Maximum Count Frequency
50Hz
Display Range
0 → 99999.99
Maximum Operating Temperature
+60°C
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Weight
50g
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
18 → 26 V ac
Display Type
LCD
Input Type
Voltage
Connection Type
Tab
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
3.8 mm
Maximum Count Frequency
50Hz
Display Range
0 → 99999.99
Maximum Operating Temperature
+60°C
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Weight
50g