Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet CIM36 Counter, 6 Digit Mechanical, 110 V dc

RS Stock No.: 726-3110Brand: CrouzetManufacturers Part No.: 99776705
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

110 V dc

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

999999

Weight

50g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Series

CIM36

Country of Origin

Germany

Product details

Panel Mounting CIM 36 x 48 Series

5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background

Approvals

CE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

BD 60.973

BD 60.973 Each (Exc. Vat)

BD 67.070

BD 67.070 Each (inc. VAT)

Crouzet CIM36 Counter, 6 Digit Mechanical, 110 V dc

BD 60.973

BD 60.973 Each (Exc. Vat)

BD 67.070

BD 67.070 Each (inc. VAT)

Crouzet CIM36 Counter, 6 Digit Mechanical, 110 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 60.973
5 - 9BD 57.910
10 - 24BD 54.874
25 - 49BD 53.372
50+BD 52.784
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

110 V dc

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

999999

Weight

50g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Series

CIM36

Country of Origin

Germany

Product details

Panel Mounting CIM 36 x 48 Series

5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background

Approvals

CE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in