Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Crouzet Counter, 5 Digit Analogue, 10Hz, 24 V

RS Stock No.: 236-3526Brand: CrouzetManufacturers Part No.: 99777720
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V

Count Mode

Impulses

Display Type

Analogue

Input Type

Voltage

Function

Counter

Connection Type

Faston Connectors, Screw Terminals

Number Of Digits

5

Maximum Count Frequency

10Hz

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.733

BD 47.733 Each (Exc. Vat)

BD 52.506

BD 52.506 Each (inc. VAT)

Crouzet Counter, 5 Digit Analogue, 10Hz, 24 V

BD 47.733

BD 47.733 Each (Exc. Vat)

BD 52.506

BD 52.506 Each (inc. VAT)

Crouzet Counter, 5 Digit Analogue, 10Hz, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V

Count Mode

Impulses

Display Type

Analogue

Input Type

Voltage

Function

Counter

Connection Type

Faston Connectors, Screw Terminals

Number Of Digits

5

Maximum Count Frequency

10Hz

Country of Origin

Germany