Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Syr-Line Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.5 s → 10days,

RS Stock No.: 136-3220Brand: CrouzetManufacturers Part No.: BL1R16MV1Distrelec Article No.: 30078858
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.5 s → 10days

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(25 °C) 16 A, (60 °C) 8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12 V dc, 12V ac

Width

17.50mm

Depth

60mm

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

90mm

Time Delay

0.5s

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Syrline Series Multi function Timers

The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.

Features and Benefits

Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting

Stock information temporarily unavailable.

BD 70.444

BD 70.444 Each (Exc. Vat)

BD 77.488

BD 77.488 Each (inc. VAT)

Crouzet Syr-Line Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.5 s → 10days,

BD 70.444

BD 70.444 Each (Exc. Vat)

BD 77.488

BD 77.488 Each (inc. VAT)

Crouzet Syr-Line Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.5 s → 10days,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 70.444
5 - 9BD 66.918
10 - 24BD 63.404
25 - 49BD 61.660
50+BD 60.978

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.5 s → 10days

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(25 °C) 16 A, (60 °C) 8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Minimum Voltage

12 V dc, 12V ac

Width

17.50mm

Depth

60mm

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

90mm

Time Delay

0.5s

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Syrline Series Multi function Timers

The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.

Features and Benefits

Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting