Crouzet Syr-Line Series Panel Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.001 → 9.999 s, 0.01

Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 → 240V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Delay on Start, Interval, OFF Delay (Delay on Break), ON Delay (Delay ON Make), ON/OFF Delay (Delay on Make/Break), One Shot, Recycler (Off Start), Recycler (On Start), Symmetrical Flashing (Off Start), Symmetrical Flashing (On Start)
Time Range
0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 h, 0.1 → 999.9 s, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
10A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
11-Pin Connector
Power Supply
External
Minimum Voltage
24V ac/dc
Width
48mm
Depth
68mm
Series
Syr-Line
Maximum Operating Temperature
+60°C
Length
48mm
Minimum Current
0.3A
Minimum Operating Temperature
-10°C
Country of Origin
China
BD 119.422
BD 119.422 Each (Exc. Vat)
BD 131.364
BD 131.364 Each (inc. VAT)
1
BD 119.422
BD 119.422 Each (Exc. Vat)
BD 131.364
BD 131.364 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 119.422 |
5 - 9 | BD 113.454 |
10 - 24 | BD 107.470 |
25 - 49 | BD 102.982 |
50+ | BD 98.400 |
Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 → 240V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Delay on Start, Interval, OFF Delay (Delay on Break), ON Delay (Delay ON Make), ON/OFF Delay (Delay on Make/Break), One Shot, Recycler (Off Start), Recycler (On Start), Symmetrical Flashing (Off Start), Symmetrical Flashing (On Start)
Time Range
0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 h, 0.1 → 999.9 s, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
10A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
11-Pin Connector
Power Supply
External
Minimum Voltage
24V ac/dc
Width
48mm
Depth
68mm
Series
Syr-Line
Maximum Operating Temperature
+60°C
Length
48mm
Minimum Current
0.3A
Minimum Operating Temperature
-10°C
Country of Origin
China