Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Syr-Line Series Panel Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.001 → 9.999 s, 0.01

RS Stock No.: 166-3814Brand: CrouzetManufacturers Part No.: GDS2R10MV2Distrelec Article No.: 30105267
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Recycler (Off Start), Recycler (On Start), Summation Time Relay, Symmetrical Flashing (Off Start), Symmetrical Flashing (On Start), Timing after Pulse of Control Contact, Total memory One Delay)

Time Range

0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 s, 0.1 → 999.9 h, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

10A

Maximum Voltage

240V ac/dc

Terminal Type

11-Pin Connector

Switch Configuration

SPDT

Minimum Voltage

24V ac/dc

Width

48mm

Power Supply

External

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

48mm

Minimum Current

8A

Depth

68mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

BD 130.306

BD 130.306 Each (Exc. Vat)

BD 143.337

BD 143.337 Each (inc. VAT)

Crouzet Syr-Line Series Panel Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.001 → 9.999 s, 0.01

BD 130.306

BD 130.306 Each (Exc. Vat)

BD 143.337

BD 143.337 Each (inc. VAT)

Crouzet Syr-Line Series Panel Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.001 → 9.999 s, 0.01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 130.306
5 - 9BD 123.794
10 - 24BD 117.266
25 - 49BD 112.310
50+BD 107.316

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Recycler (Off Start), Recycler (On Start), Summation Time Relay, Symmetrical Flashing (Off Start), Symmetrical Flashing (On Start), Timing after Pulse of Control Contact, Total memory One Delay)

Time Range

0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 s, 0.1 → 999.9 h, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

10A

Maximum Voltage

240V ac/dc

Terminal Type

11-Pin Connector

Switch Configuration

SPDT

Minimum Voltage

24V ac/dc

Width

48mm

Power Supply

External

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

48mm

Minimum Current

8A

Depth

68mm

Minimum Operating Temperature

-10°C

Country of Origin

China