Technical Document
Specifications
Brand
CrouzetSwitching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Load Voltage Range
48 → 600V ac
Standards Met
CE, CSA, UL
Country of Origin
Mexico
Product details
Zero Voltage Relays
You may be interested in
Sensata Crydom GNR 90 Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc ControlBrand: Sensata / Crydom
BD 205.385Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Crouzet Solid State Relay
1
P.O.A.
Crouzet Solid State Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sensata Crydom GNR 90 Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc ControlBrand: Sensata / Crydom
BD 205.385Each (Exc. Vat)
Technical Document
Specifications
Brand
CrouzetSwitching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Load Voltage Range
48 → 600V ac
Standards Met
CE, CSA, UL
Country of Origin
Mexico
Product details
Zero Voltage Relays
You may be interested in
Sensata Crydom GNR 90 Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc ControlBrand: Sensata / Crydom
BD 205.385Each (Exc. Vat)