Crouzet OA2R Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 → 1min, SPDT

RS Stock No.: 182-9962Brand: CrouzetManufacturers Part No.: OA2R10MV1
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Interval

Time Range

0.05 → 1 min, 0.05 → 1 days, 0.05 → 1 h, 0.5 → 10 h, 0.5 → 10 s, 0.5 → 10 days, 0.5 → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Current

10A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Width

82.31mm

Minimum Voltage

12V ac/dc

Series

OA2R

Maximum Operating Temperature

+60°C

Length

35mm

Depth

53mm

Minimum Operating Temperature

-20°C

Time Delay

0.5s

Country of Origin

China

Stock information temporarily unavailable.

BD 50.980

BD 50.980 Each (Exc. Vat)

BD 56.078

BD 56.078 Each (inc. VAT)

Crouzet OA2R Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 → 1min, SPDT

BD 50.980

BD 50.980 Each (Exc. Vat)

BD 56.078

BD 56.078 Each (inc. VAT)

Crouzet OA2R Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 → 1min, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Interval

Time Range

0.05 → 1 min, 0.05 → 1 days, 0.05 → 1 h, 0.5 → 10 h, 0.5 → 10 s, 0.5 → 10 days, 0.5 → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Maximum Current

10A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Width

82.31mm

Minimum Voltage

12V ac/dc

Series

OA2R

Maximum Operating Temperature

+60°C

Length

35mm

Depth

53mm

Minimum Operating Temperature

-20°C

Time Delay

0.5s

Country of Origin

China