Technical Document
Specifications
Brand
CrucialModel
MX300
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Capacity
1 TB
Interface
SATA III
Nand Type
TLC
Encryption Level
AES-256
Self-Destruct
No
Height
7mm
Country of Origin
Singapore
Product details
Crucial® MX300 SATA 2.5in. M.2 Type 2280 SSD
With the Crucial MX300 SSD, you can increase the speed, durability, and efficiency of your system for years to come. Boot up in seconds and fly through the most demanding applications with an SSD that fuses the latest 3D NAND flash technology
Sequential reads/writes up to 530/510 MB/s on all file types
Random reads/writes up to 92 k / 83 k on all file types
Over 90x more energy efficient than a typical hard drive
Accelerated by Micron 3D NAND technology
Dynamic Write Acceleration delivers faster saves and file transfers
More durable than a hard drive – no small moving parts that are prone to failure
Best-in-class hardware encryption keeps data safe and secure
Operating temperature 0°C to 70°C
Compatible with the Crucial Storage Executive tool for easy drive maintenance
Solid State Drives
BD 243.999
BD 243.999 Each (Exc. Vat)
BD 268.399
BD 268.399 Each (inc. VAT)
1
BD 243.999
BD 243.999 Each (Exc. Vat)
BD 268.399
BD 268.399 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrucialModel
MX300
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Capacity
1 TB
Interface
SATA III
Nand Type
TLC
Encryption Level
AES-256
Self-Destruct
No
Height
7mm
Country of Origin
Singapore
Product details
Crucial® MX300 SATA 2.5in. M.2 Type 2280 SSD
With the Crucial MX300 SSD, you can increase the speed, durability, and efficiency of your system for years to come. Boot up in seconds and fly through the most demanding applications with an SSD that fuses the latest 3D NAND flash technology
Sequential reads/writes up to 530/510 MB/s on all file types
Random reads/writes up to 92 k / 83 k on all file types
Over 90x more energy efficient than a typical hard drive
Accelerated by Micron 3D NAND technology
Dynamic Write Acceleration delivers faster saves and file transfers
More durable than a hard drive – no small moving parts that are prone to failure
Best-in-class hardware encryption keeps data safe and secure
Operating temperature 0°C to 70°C
Compatible with the Crucial Storage Executive tool for easy drive maintenance