Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

RS Stock No.: 174-1861Brand: CrucialManufacturers Part No.: CT16G4SFD824A
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

16 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-19200

Pins

260

Voltage

1.2V

CAS Latency

17

Stock information temporarily unavailable.

BD 52.621

BD 52.621 Each (Exc. Vat)

BD 57.883

BD 57.883 Each (inc. VAT)

Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

BD 52.621

BD 52.621 Each (Exc. Vat)

BD 57.883

BD 57.883 Each (inc. VAT)

Crucial 16 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

16 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-19200

Pins

260

Voltage

1.2V

CAS Latency

17