Crucial 16 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 206-9215Brand: CrucialManufacturers Part No.: CT16G4SFRA266
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Stock information temporarily unavailable.

BD 59.004

BD 59.004 Each (Exc. Vat)

BD 64.904

BD 64.904 Each (inc. VAT)

Crucial 16 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V

BD 59.004

BD 59.004 Each (Exc. Vat)

BD 64.904

BD 64.904 Each (inc. VAT)

Crucial 16 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V