Crucial 32 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 201-6603Brand: CrucialManufacturers Part No.: CT2K16G4S266M
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

32 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

Stock information temporarily unavailable.

BD 110.258

BD 110.258 Each (Exc. Vat)

BD 121.284

BD 121.284 Each (inc. VAT)

Crucial 32 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

BD 110.258

BD 110.258 Each (Exc. Vat)

BD 121.284

BD 121.284 Each (inc. VAT)

Crucial 32 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

32 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V