Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Crucial 32 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V

RS Stock No.: 206-9222Brand: CrucialManufacturers Part No.: CT2K16G4SFRA32A
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in
Stock information temporarily unavailable.

BD 105.247

BD 105.247 Each (Exc. Vat)

BD 115.772

BD 115.772 Each (inc. VAT)

Crucial 32 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V

BD 105.247

BD 105.247 Each (Exc. Vat)

BD 115.772

BD 115.772 Each (inc. VAT)

Crucial 32 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crucial

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in