Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crucial 64 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

RS Stock No.: 206-9224Brand: CrucialManufacturers Part No.: CT2K32G4DFD832A
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

64 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

Stock information temporarily unavailable.

BD 222.519

BD 222.519 Each (Exc. Vat)

BD 244.771

BD 244.771 Each (inc. VAT)

Crucial 64 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

BD 222.519

BD 222.519 Each (Exc. Vat)

BD 244.771

BD 244.771 Each (inc. VAT)

Crucial 64 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

64 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V