Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
8 GB
Industrial
No
Speed
2666MHz
Memory Class
DDR4
Memory Socket
SODIMM
Voltage
1.2V
Stock information temporarily unavailable.
BD 27.572
BD 27.572 Each (Exc. Vat)
BD 30.329
BD 30.329 Each (inc. VAT)
Crucial 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
1
BD 27.572
BD 27.572 Each (Exc. Vat)
BD 30.329
BD 30.329 Each (inc. VAT)
Crucial 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Laptop
Capacity
8 GB
Industrial
No
Speed
2666MHz
Memory Class
DDR4
Memory Socket
SODIMM
Voltage
1.2V