Crucial 16 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V

RS Stock No.: 206-9230Brand: CrucialManufacturers Part No.: CT2K8G4DFRA266
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

Stock information temporarily unavailable.

BD 63.750

BD 63.750 Each (Exc. Vat)

BD 70.125

BD 70.125 Each (inc. VAT)

Crucial 16 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V

BD 63.750

BD 63.750 Each (Exc. Vat)

BD 70.125

BD 70.125 Each (inc. VAT)

Crucial 16 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V