Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crucial 16 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 206-9233Brand: CrucialManufacturers Part No.: CT2K8G4SFRA266
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in
Stock information temporarily unavailable.

BD 61.578

BD 61.578 Each (Exc. Vat)

BD 67.736

BD 67.736 Each (inc. VAT)

Crucial 16 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V

BD 61.578

BD 61.578 Each (Exc. Vat)

BD 67.736

BD 67.736 Each (inc. VAT)

Crucial 16 GB DDR4 RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crucial

Capacity

16 GB

Industrial

No

Speed

2666MHz

Memory Class

DDR4

Memory Socket

SODIMM

Voltage

1.2V

You may be interested in