Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

RS Stock No.: 174-1864Brand: CrucialManufacturers Part No.: CT2K8G4SFS824A
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-19200

Pins

260

Voltage

1.2V

CAS Latency

17

You may be interested in
Stock information temporarily unavailable.

BD 55.126

BD 55.126 Each (Exc. Vat)

BD 60.639

BD 60.639 Each (inc. VAT)

Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V

BD 55.126

BD 55.126 Each (Exc. Vat)

BD 60.639

BD 60.639 Each (inc. VAT)

Crucial 8 GB DDR4 Laptop RAM, 2400MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-19200

Pins

260

Voltage

1.2V

CAS Latency

17

You may be interested in