Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Server
Capacity
8 GB
Speed
1600MHz
Memory Class
DDR3L
Memory Socket
RDIMM
Module Type
PC3-12800
Pins
240
Voltage
1.35V
CAS Latency
11
Country of Origin
China
Product details
Crucial DDR3-1600 ECC RDIMM
Maximising your server installed memory capacity with high density Crucial RDIMMs is the easiest and most affordable ways to make your deployments faster and more efficient. Crucial RDIMMs contain a register chip, which directs data commands and helps control the flow of data within the server. By virtue of the register chip, Crucial RDIMMs have ECC parity, which helps prevent data errors and increase overall system reliability
Form Factor: RDIMM
DDR3 PC3-12800
CL11
Dual Ranked
ECC
Speed: 1600 MT/s
Registered
BD 71.626
BD 71.626 Each (Exc. Vat)
BD 78.789
BD 78.789 Each (inc. VAT)
1
BD 71.626
BD 71.626 Each (Exc. Vat)
BD 78.789
BD 78.789 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrucialDesktop/Laptop
Server
Capacity
8 GB
Speed
1600MHz
Memory Class
DDR3L
Memory Socket
RDIMM
Module Type
PC3-12800
Pins
240
Voltage
1.35V
CAS Latency
11
Country of Origin
China
Product details
Crucial DDR3-1600 ECC RDIMM
Maximising your server installed memory capacity with high density Crucial RDIMMs is the easiest and most affordable ways to make your deployments faster and more efficient. Crucial RDIMMs contain a register chip, which directs data commands and helps control the flow of data within the server. By virtue of the register chip, Crucial RDIMMs have ECC parity, which helps prevent data errors and increase overall system reliability
Form Factor: RDIMM
DDR3 PC3-12800
CL11
Dual Ranked
ECC
Speed: 1600 MT/s
Registered