Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V rms Load, 32 V Control

RS Stock No.: 703-4748Brand: CrydomManufacturers Part No.: CC4850E3V
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V ac

Minimum Control Voltage

15 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

15 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Series

Evolution

Load Voltage Range

48 → 600V ac

Maximum Turn On Time

1/2 cycle

Dimensions

58.42 x 45.72 x 36.2mm

Height

36.2mm

Off State Leakage Current

1 mA

Length

58.42mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.72mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V rms Load, 32 V Control

P.O.A.

Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V ac

Minimum Control Voltage

15 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

15 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Series

Evolution

Load Voltage Range

48 → 600V ac

Maximum Turn On Time

1/2 cycle

Dimensions

58.42 x 45.72 x 36.2mm

Height

36.2mm

Off State Leakage Current

1 mA

Length

58.42mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.72mm

Country of Origin

Mexico