Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crydom HS351DR Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

RS Stock No.: 703-4586Brand: CrydomManufacturers Part No.: HS351DR-D2425
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Minimum Control Voltage

3 V dc

Switching Type

Zero Voltage

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.04 A

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Series

HS351DR

Dimensions

81 x 45 x 56.3mm

Depth

45mm

Height

56.3mm

Off State Leakage Current

10 mA

Length

81mm

Product details

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Crydom HS351DR Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

P.O.A.

Crydom HS351DR Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Minimum Control Voltage

3 V dc

Switching Type

Zero Voltage

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.04 A

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Series

HS351DR

Dimensions

81 x 45 x 56.3mm

Depth

45mm

Height

56.3mm

Off State Leakage Current

10 mA

Length

81mm

Product details

Zero Voltage Relays