Technical Document
Specifications
Brand
CrystekAdapter Type
Reference Oscillator Power Cable
Length
24in
Model Number p
CCSMACL
Model Number (p)
CCSMACL
Country of Origin
United States
Product details
SMA adaptor cables for Handheld Reference Oscillators
Special cables with a SMA connector one end and power plug or alligator clips to allow power to be supplied to the Crystek reference oscillators.
Series Information
RG174 RF coaxial cable assemblies from Crystek Corporation feature polyethylene insulation and a black PVC jacket. Shielding is provided by a tinned copper braid. 26 AWG bare copper covered steel acts as the centre conductor while adhesive shrink tubing over the crimp area provides strain relief.
Product Application Information
These coaxial cables are suitable for use with crystal oscillators.
Brand Information
Crystek Corporation was established in 1958, and specialises in frequency control and RF microwave products. Offering high-quality customised products, Crystek Corporation is able to cater for a diverse customer base and different markets including enterprise, wireless, industrial, telecom and aerospace. Crystek Corporation offer quartz-based resonators for the crystals market and frequency control and support products for the microwave industry.
Handheld Crytal Oscillators
BD 18.166
BD 18.166 Each (Exc. Vat)
BD 19.983
BD 19.983 Each (inc. VAT)
1
BD 18.166
BD 18.166 Each (Exc. Vat)
BD 19.983
BD 19.983 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 18.166 |
10 - 24 | BD 17.682 |
25 - 49 | BD 17.457 |
50 - 99 | BD 17.281 |
100+ | BD 17.100 |
Technical Document
Specifications
Brand
CrystekAdapter Type
Reference Oscillator Power Cable
Length
24in
Model Number p
CCSMACL
Model Number (p)
CCSMACL
Country of Origin
United States
Product details
SMA adaptor cables for Handheld Reference Oscillators
Special cables with a SMA connector one end and power plug or alligator clips to allow power to be supplied to the Crystek reference oscillators.
Series Information
RG174 RF coaxial cable assemblies from Crystek Corporation feature polyethylene insulation and a black PVC jacket. Shielding is provided by a tinned copper braid. 26 AWG bare copper covered steel acts as the centre conductor while adhesive shrink tubing over the crimp area provides strain relief.
Product Application Information
These coaxial cables are suitable for use with crystal oscillators.
Brand Information
Crystek Corporation was established in 1958, and specialises in frequency control and RF microwave products. Offering high-quality customised products, Crystek Corporation is able to cater for a diverse customer base and different markets including enterprise, wireless, industrial, telecom and aerospace. Crystek Corporation offer quartz-based resonators for the crystals market and frequency control and support products for the microwave industry.