Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
14.4 V, 15.8 V, 14.2V
Charge Current
2.3A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
36W
Number of Charge Stages
3
Model Number
CT5 POWERSPORT
Country of Origin
China
BD 73.001
BD 73.001 Each (Exc. Vat)
BD 80.301
BD 80.301 Each (inc. VAT)
1
BD 73.001
BD 73.001 Each (Exc. Vat)
BD 80.301
BD 80.301 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
14.4 V, 15.8 V, 14.2V
Charge Current
2.3A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
36W
Number of Charge Stages
3
Model Number
CT5 POWERSPORT
Country of Origin
China