CTEK MXT 4.0 Battery Charger For Lead Acid 24 V 28.8V 4A with EU plug

RS Stock No.: 201-7002Brand: CTEKManufacturers Part No.: MXT 4.0 EU
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

28.8 V, 29.4 V, 31.4V

Charge Current

4A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

126W

Number of Charge Stages

8

Model Number

MXT 4.0

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 163.537

BD 163.537 Each (Exc. Vat)

BD 179.891

BD 179.891 Each (inc. VAT)

CTEK MXT 4.0 Battery Charger For Lead Acid 24 V 28.8V 4A with EU plug

BD 163.537

BD 163.537 Each (Exc. Vat)

BD 179.891

BD 179.891 Each (inc. VAT)

CTEK MXT 4.0 Battery Charger For Lead Acid 24 V 28.8V 4A with EU plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CTEK

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Output Voltage

28.8 V, 29.4 V, 31.4V

Charge Current

4A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

126W

Number of Charge Stages

8

Model Number

MXT 4.0

Country of Origin

China

You may be interested in