Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Output Voltage
28.8 V, 29.4 V, 31.4V
Charge Current
4A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
126W
Number of Charge Stages
8
Model Number
MXT 4.0
Country of Origin
China
BD 174.746
BD 174.746 Each (Exc. Vat)
BD 192.221
BD 192.221 Each (inc. VAT)
1
BD 174.746
BD 174.746 Each (Exc. Vat)
BD 192.221
BD 192.221 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Output Voltage
28.8 V, 29.4 V, 31.4V
Charge Current
4A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
220 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Maximum Output Power
126W
Number of Charge Stages
8
Model Number
MXT 4.0
Country of Origin
China