Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
800mA
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Battery Type Charged
Automotive
Batteries Included
No
Number of Charge Stages
6
Model Number
XS 0.8
Dimensions
142 x 51 x 36mm
Weight
400g
Country of Origin
China
BD 41.602
BD 41.602 Each (Exc. Vat)
BD 45.762
BD 45.762 Each (inc. VAT)
1
BD 41.602
BD 41.602 Each (Exc. Vat)
BD 45.762
BD 45.762 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
800mA
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Battery Type Charged
Automotive
Batteries Included
No
Number of Charge Stages
6
Model Number
XS 0.8
Dimensions
142 x 51 x 36mm
Weight
400g
Country of Origin
China