Technical Document
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Standard
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China
BD 17.325
BD 0.231 Each (In a Tube of 75) (Exc. Vat)
BD 19.057
BD 0.254 Each (In a Tube of 75) (inc. VAT)
75
BD 17.325
BD 0.231 Each (In a Tube of 75) (Exc. Vat)
BD 19.057
BD 0.254 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTSNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Standard
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Operating Temperature Range
-55 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China