Technical Document
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS, TTL
Minimum Operating Supply Voltage
2.97V dc
Maximum Operating Supply Voltage
3.63V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.3mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.3mm
Country of Origin
China
BD 6.710
BD 0.671 Each (In a Pack of 10) (Exc. Vat)
BD 7.381
BD 0.738 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 6.710
BD 0.671 Each (In a Pack of 10) (Exc. Vat)
BD 7.381
BD 0.738 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.671 | BD 6.710 |
100 - 490 | BD 0.583 | BD 5.830 |
500+ | BD 0.522 | BD 5.225 |
Technical Document
Specifications
Brand
CTSOscillator Type
Clock
Output Frequency
24MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS, TTL
Minimum Operating Supply Voltage
2.97V dc
Maximum Operating Supply Voltage
3.63V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.3mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.3mm
Country of Origin
China