CUC 1 PCI D-sub, 25 Pin Serial Board

RS Stock No.: 401-034Brand: CUCManufacturers Part No.: 920340
View all in Serial Cards

Technical Document

Specifications

Brand

CUC

Bus Type

PCI

Number Of Ports

1

Connection Port

D-sub, 25 Pin

Product details

Chip.NetMos PCI parallel printer card - 2 ports

32-bit PCI Bus.
Authorises a maximum transfer rate of 800 Kbytes / sec.
Parallel port compatible with standard ECP / EPP / SPP / BPP.
SUBD25 F connector.
Compatible with Windows 95 / 98 / 2000 / XP.

You may be interested in
Brainboxes 1 PCI RS232 Serial Card
BD 39.833Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

CUC 1 PCI D-sub, 25 Pin Serial Board

P.O.A.

CUC 1 PCI D-sub, 25 Pin Serial Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brainboxes 1 PCI RS232 Serial Card
BD 39.833Each (Exc. Vat)

Technical Document

Specifications

Brand

CUC

Bus Type

PCI

Number Of Ports

1

Connection Port

D-sub, 25 Pin

Product details

Chip.NetMos PCI parallel printer card - 2 ports

32-bit PCI Bus.
Authorises a maximum transfer rate of 800 Kbytes / sec.
Parallel port compatible with standard ECP / EPP / SPP / BPP.
SUBD25 F connector.
Compatible with Windows 95 / 98 / 2000 / XP.

You may be interested in
Brainboxes 1 PCI RS232 Serial Card
BD 39.833Each (Exc. Vat)