Technical Document
Specifications
Brand
CurtisSupply Voltage
100 → 230 V ac, 48 → 150 V dc
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
BD 20.394
BD 20.394 Each (Exc. Vat)
BD 22.433
BD 22.433 Each (inc. VAT)
1
BD 20.394
BD 20.394 Each (Exc. Vat)
BD 22.433
BD 22.433 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.394 |
5 - 9 | BD 19.762 |
10+ | BD 19.432 |
Technical Document
Specifications
Brand
CurtisSupply Voltage
100 → 230 V ac, 48 → 150 V dc
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom