Curtis Hour Meter, 6 Digit LCD, 12 → 48 V dc, 20 → 60 V ac

RS Stock No.: 185-6084Brand: CurtisManufacturers Part No.: 701DR002N-1248D2060A
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Backlighting

Yes

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

BD 23.023

BD 23.023 Each (Exc. Vat)

BD 25.325

BD 25.325 Each (inc. VAT)

Curtis Hour Meter, 6 Digit LCD, 12 → 48 V dc, 20 → 60 V ac

BD 23.023

BD 23.023 Each (Exc. Vat)

BD 25.325

BD 25.325 Each (inc. VAT)

Curtis Hour Meter, 6 Digit LCD, 12 → 48 V dc, 20 → 60 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 23.023
5 - 9BD 22.319
10+BD 21.912

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc, 20 → 60 V ac

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Backlighting

Yes

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China