Curtis Hour Counter, 6 digits, LCD, Tab Connection, 100 → 230 V ac, 48 → 150 V dc

RS Stock No.: 188-4348Brand: CurtisManufacturers Part No.: 701RR48150D100230A
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

100 → 230 V ac, 48 → 150 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Backlighting

Yes

Display Range

0 → 99999.9

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Hour meters

These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.

You may be interested in
Stock information temporarily unavailable.

BD 26.752

BD 26.752 Each (Exc. Vat)

BD 29.427

BD 29.427 Each (inc. VAT)

Curtis Hour Counter, 6 digits, LCD, Tab Connection, 100 → 230 V ac, 48 → 150 V dc

BD 26.752

BD 26.752 Each (Exc. Vat)

BD 29.427

BD 29.427 Each (inc. VAT)

Curtis Hour Counter, 6 digits, LCD, Tab Connection, 100 → 230 V ac, 48 → 150 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 26.752
5 - 9BD 25.938
10+BD 25.460
You may be interested in

Technical Document

Specifications

Brand

Curtis

Supply Voltage

100 → 230 V ac, 48 → 150 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Backlighting

Yes

Display Range

0 → 99999.9

Maximum Operating Temperature

+85°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Hour meters

These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.

You may be interested in