Curtis Counter, 6 Digit, 100 → 250 V ac

RS Stock No.: 183-385Brand: CurtisManufacturers Part No.: 705S11LA-100250001N
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

100 → 250 V ac

Display Type

LCD

Connection Type

Shroud

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 35.420

BD 35.420 Each (Exc. Vat)

BD 38.962

BD 38.962 Each (inc. VAT)

Curtis Counter, 6 Digit, 100 → 250 V ac

BD 35.420

BD 35.420 Each (Exc. Vat)

BD 38.962

BD 38.962 Each (inc. VAT)

Curtis Counter, 6 Digit, 100 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 35.420
5 - 9BD 34.326
10+BD 33.825
You may be interested in

Technical Document

Specifications

Brand

Curtis

Supply Voltage

100 → 250 V ac

Display Type

LCD

Connection Type

Shroud

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

5 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Country of Origin

United Kingdom

You may be interested in