Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Curtis TB Series Blue Flashing Beacon, 12 → 80 V dc, Base Mount, Xenon Bulb

RS Stock No.: 409-5153Brand: CurtisManufacturers Part No.: TB1280C5N Bleu
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 80 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

77mm

Lamp Included

Yes

Series

TB

Height

95mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

High luminosity series 5 W xenon beacons

Compact, sealed Xenon beacons, with omnidirectional flashing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.

Stock information temporarily unavailable.

BD 53.053

BD 53.053 Each (Exc. Vat)

BD 58.358

BD 58.358 Each (inc. VAT)

Curtis TB Series Blue Flashing Beacon, 12 → 80 V dc, Base Mount, Xenon Bulb

BD 53.053

BD 53.053 Each (Exc. Vat)

BD 58.358

BD 58.358 Each (inc. VAT)

Curtis TB Series Blue Flashing Beacon, 12 → 80 V dc, Base Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 53.053
5+BD 50.352

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 80 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

77mm

Lamp Included

Yes

Series

TB

Height

95mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

High luminosity series 5 W xenon beacons

Compact, sealed Xenon beacons, with omnidirectional flashing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.