Custom Power Design Quasi Sine Wave 200W Power Inverter, 11 → 15V dc Input, 230V ac Output

RS Stock No.: 597-475Brand: Custom Power DesignManufacturers Part No.: SM2710
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

11 → 15V dc

Output Voltage

230V ac

Output Power Continuous

200W

Output Power Intermittent

250W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin

Length

141mm

Width

94mm

Depth

45mm

Weight

800g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Modified Sine Wave, 200W 'Handy Mains' 3 Pin UK Output Socket

11 to 15Vdc or 22 to 30Vdc input
Input connection via cigar plug (except model SM2711 stock no. 597-481 which is 3 wire)
Output connection via 3-pin UK outlet socket
Audible battery discharge warning
Auto shutdown at low battery voltage
Model SM2711 (stock no. 597-481) is designed for direct wired installations (low current control wire for on/off switching)
Model SM2730 (stock no. 597-497) can also be direct wired by removing the plug
Fluorescent lights should have any power capacitor removed when used with these units
Some colour televisions and monitors designed for universal mains input (90 to 264Vac) may not operate with the 230Vac inverters. Use model SM2802 (stock no. 243-1737) 115Vac output, to reduce the initial surge
These units only have their RMS output voltage closely regulated. For equipment sensitive to the crest of the mains voltage the SM1791 (stock no. 593-344) is recommended
Optional mounting kit SM2791 (stock no. 597-510) and direct wiring kit SM2797 (stock no. 512-8147) available. The direct wiring kit is used with cigar plug models, it consists of a cigar socket on 2m of cable
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting

Stock information temporarily unavailable.

BD 98.368

BD 98.368 Each (Exc. Vat)

BD 108.205

BD 108.205 Each (inc. VAT)

Custom Power Design Quasi Sine Wave 200W Power Inverter, 11 → 15V dc Input, 230V ac Output

BD 98.368

BD 98.368 Each (Exc. Vat)

BD 108.205

BD 108.205 Each (inc. VAT)

Custom Power Design Quasi Sine Wave 200W Power Inverter, 11 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 98.368
5 - 9BD 96.960
10 - 24BD 96.442
25 - 49BD 95.876
50+BD 95.232

Technical Document

Specifications

Input Voltage

11 → 15V dc

Output Voltage

230V ac

Output Power Continuous

200W

Output Power Intermittent

250W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin

Length

141mm

Width

94mm

Depth

45mm

Weight

800g

Minimum Temperature

-40°C

Maximum Temperature

+35°C

Country of Origin

United Kingdom

Product details

Modified Sine Wave, 200W 'Handy Mains' 3 Pin UK Output Socket

11 to 15Vdc or 22 to 30Vdc input
Input connection via cigar plug (except model SM2711 stock no. 597-481 which is 3 wire)
Output connection via 3-pin UK outlet socket
Audible battery discharge warning
Auto shutdown at low battery voltage
Model SM2711 (stock no. 597-481) is designed for direct wired installations (low current control wire for on/off switching)
Model SM2730 (stock no. 597-497) can also be direct wired by removing the plug
Fluorescent lights should have any power capacitor removed when used with these units
Some colour televisions and monitors designed for universal mains input (90 to 264Vac) may not operate with the 230Vac inverters. Use model SM2802 (stock no. 243-1737) 115Vac output, to reduce the initial surge
These units only have their RMS output voltage closely regulated. For equipment sensitive to the crest of the mains voltage the SM1791 (stock no. 593-344) is recommended
Optional mounting kit SM2791 (stock no. 597-510) and direct wiring kit SM2797 (stock no. 512-8147) available. The direct wiring kit is used with cigar plug models, it consists of a cigar socket on 2m of cable
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting