Technical Document
Specifications
Brand
Custom Power DesignInput Voltage
11 → 14.5V dc
Output Voltage
330V dc
Output Power Continuous
100W
Output Connection Type
C7
Output Current
1A
Length
111mm
Width
60mm
Depth
30mm
Weight
400g
Minimum Temperature
-40°C
Maximum Temperature
+35°C
You may be interested in
Custom Power Design Car Charger, 11 → 14.5V dc Input, 330V dc Output Plug In, 1ABrand: Custom Power Design
BD 67.143Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Custom Power Design Portable Car Power Adapter, 11 → 14.5V dc Input, 330V dc Output C7, 1A
1
P.O.A.
Custom Power Design Portable Car Power Adapter, 11 → 14.5V dc Input, 330V dc Output C7, 1A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Custom Power Design Car Charger, 11 → 14.5V dc Input, 330V dc Output Plug In, 1ABrand: Custom Power Design
BD 67.143Each (Exc. Vat)
Technical Document
Specifications
Brand
Custom Power DesignInput Voltage
11 → 14.5V dc
Output Voltage
330V dc
Output Power Continuous
100W
Output Connection Type
C7
Output Current
1A
Length
111mm
Width
60mm
Depth
30mm
Weight
400g
Minimum Temperature
-40°C
Maximum Temperature
+35°C
You may be interested in
Custom Power Design Car Charger, 11 → 14.5V dc Input, 330V dc Output Plug In, 1ABrand: Custom Power Design
BD 67.143Each (Exc. Vat)