Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Custom Power Design Laptop Car Charger, 12V dc Input, 13.8V dc Output Plug In

RS Stock No.: 431-5520Brand: Custom Power DesignManufacturers Part No.: SM4458
brand-logo
View all in Car Chargers

Technical Document

Specifications

Input Voltage

12V dc

Output Voltage

13.8V dc

Output Connection Type

Plug In

Length

111mm

Width

60mm

Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom

Product details

Portable 35W & 48W Switch Mode, Notebook Computer Converter/Charger

Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment.

Electrically isolated from the vehicle chassis
Constant current limited output rated for continuous battery charging
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (0.6m approx.) fitted with 2.5mm DC power plug (centre positive)
Supplied with user guide and safety leaflet

Stock information temporarily unavailable.

BD 44.384

BD 44.384 Each (Exc. Vat)

BD 48.822

BD 48.822 Each (inc. VAT)

Custom Power Design Laptop Car Charger, 12V dc Input, 13.8V dc Output Plug In

BD 44.384

BD 44.384 Each (Exc. Vat)

BD 48.822

BD 48.822 Each (inc. VAT)

Custom Power Design Laptop Car Charger, 12V dc Input, 13.8V dc Output Plug In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.384
5 - 9BD 42.898
10 - 24BD 41.349
25 - 49BD 39.732
50+BD 38.052

Technical Document

Specifications

Input Voltage

12V dc

Output Voltage

13.8V dc

Output Connection Type

Plug In

Length

111mm

Width

60mm

Depth

30mm

Minimum Temperature

-40°C

Maximum Temperature

+30°C

Country of Origin

United Kingdom

Product details

Portable 35W & 48W Switch Mode, Notebook Computer Converter/Charger

Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment.

Electrically isolated from the vehicle chassis
Constant current limited output rated for continuous battery charging
Input lead (0.7m approx.) fitted with cigar lighter plug
Output lead (0.6m approx.) fitted with 2.5mm DC power plug (centre positive)
Supplied with user guide and safety leaflet