Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

RS Stock No.: 189-2250Brand: Cynergy3Manufacturers Part No.: DBR71275FU
brand-logo
View all in Reed Relays

Technical Document

Specifications

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Operating Temperature Range

-20 → +70°C

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Terminal Type

PCB Pin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 496.194

BD 496.194 1 Box of 20 (Exc. Vat)

BD 545.813

BD 545.813 1 Box of 20 (inc. VAT)

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

BD 496.194

BD 496.194 1 Box of 20 (Exc. Vat)

BD 545.813

BD 545.813 1 Box of 20 (inc. VAT)

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Operating Temperature Range

-20 → +70°C

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Terminal Type

PCB Pin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Country of Origin

United Kingdom