Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 1000V Max, 3 A Max, 925Ω

RS Stock No.: 189-2417Brand: Cynergy3Manufacturers Part No.: DBR72405U
brand-logo
View all in Reed Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Number of Poles

1

Terminal Type

PCB Pin

Contact Material

Rhodium

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 17.892

BD 17.892 Each (Exc. Vat)

BD 19.681

BD 19.681 Each (inc. VAT)

Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 1000V Max, 3 A Max, 925Ω

BD 17.892

BD 17.892 Each (Exc. Vat)

BD 19.681

BD 19.681 Each (inc. VAT)

Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 1000V Max, 3 A Max, 925Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Number of Poles

1

Terminal Type

PCB Pin

Contact Material

Rhodium

Country of Origin

United Kingdom