Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cynergy3 UF Series Sensor/Switch without Indicator Flow Meter for Liquid, 0.5 l/min Min, 25 L/min Max

RS Stock No.: 725-9965Brand: Cynergy3Manufacturers Part No.: UF25B100
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Sensor/Switch without Indicator

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

25 L/min

Supply Voltage

7.5 → 26 V dc

Pipe Diameter Range

10 mm

Connection Type

3/8 BSP

Maximum Pressure

10bar

Material

ABS

Minimum Media Temperature

-10 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-10°C

Series

UF

Maximum Operating Temperature

+85°C

Product details

Low Flow Ultrasonic, Flow Meter UF Series

The UF series of ultrasonic flowmeters are an in-expensive alternative to similar systems yet still deliver high accuracy. As there are no moving parts within, there is no clogging or jamming.

Ultrasonic Transit Time In-Line Flow Cell
Low Flow Sensing
Non-Invasive / No Moving Parts
Automatic Viscosity and Temperature Compensation
Low Pressure Drop
Suitable for Most Liquids
Unaffected by Fluid Contaminants
Push Fit Connection, Compatible with John Guest Speedfit Range
Can Be Paired with Compatible Counter/Rate Meter ‚RLC CUBS5’ RS Stock No. 492-7325

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 182.448

BD 182.448 Each (Exc. Vat)

BD 200.693

BD 200.693 Each (inc. VAT)

Cynergy3 UF Series Sensor/Switch without Indicator Flow Meter for Liquid, 0.5 l/min Min, 25 L/min Max

BD 182.448

BD 182.448 Each (Exc. Vat)

BD 200.693

BD 200.693 Each (inc. VAT)

Cynergy3 UF Series Sensor/Switch without Indicator Flow Meter for Liquid, 0.5 l/min Min, 25 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Sensor/Switch without Indicator

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

25 L/min

Supply Voltage

7.5 → 26 V dc

Pipe Diameter Range

10 mm

Connection Type

3/8 BSP

Maximum Pressure

10bar

Material

ABS

Minimum Media Temperature

-10 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-10°C

Series

UF

Maximum Operating Temperature

+85°C

Product details

Low Flow Ultrasonic, Flow Meter UF Series

The UF series of ultrasonic flowmeters are an in-expensive alternative to similar systems yet still deliver high accuracy. As there are no moving parts within, there is no clogging or jamming.

Ultrasonic Transit Time In-Line Flow Cell
Low Flow Sensing
Non-Invasive / No Moving Parts
Automatic Viscosity and Temperature Compensation
Low Pressure Drop
Suitable for Most Liquids
Unaffected by Fluid Contaminants
Push Fit Connection, Compatible with John Guest Speedfit Range
Can Be Paired with Compatible Counter/Rate Meter ‚RLC CUBS5’ RS Stock No. 492-7325

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more