Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon SRAM Memory, CY62167DV30LL-55ZXI- 16Mbit

RS Stock No.: 528-5278Brand: Cypress SemiconductorManufacturers Part No.: CY62167DV30LL-55ZXI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

16Mbit

Organisation

1M words x 16 bit

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

55ns

Address Bus Width

20bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

12 x 18.4 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12mm

Width

18.4mm

Minimum Operating Supply Voltage

2.2 V

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon SRAM Memory, CY62167DV30LL-55ZXI- 16Mbit
Select packaging type

P.O.A.

Infineon SRAM Memory, CY62167DV30LL-55ZXI- 16Mbit
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

16Mbit

Organisation

1M words x 16 bit

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

55ns

Address Bus Width

20bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

12 x 18.4 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12mm

Width

18.4mm

Minimum Operating Supply Voltage

2.2 V

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in