CY7C68013A-56BAXC, Peripheral Controller 56-Pin VFBGA

RS Stock No.: 194-8845Brand: Cypress SemiconductorManufacturers Part No.: CY7C68013A-56BAXC
brand-logo
View all in Peripheral Controller Chips

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

56

Dimensions

5 x 5 x 1mm

Length

5mm

Width

5mm

Height

1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,072.455

BD 4.230 Each (In a Tray of 490) (Exc. Vat)

BD 2,279.701

BD 4.653 Each (In a Tray of 490) (inc. VAT)

CY7C68013A-56BAXC, Peripheral Controller 56-Pin VFBGA

BD 2,072.455

BD 4.230 Each (In a Tray of 490) (Exc. Vat)

BD 2,279.701

BD 4.653 Each (In a Tray of 490) (inc. VAT)

CY7C68013A-56BAXC, Peripheral Controller 56-Pin VFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

56

Dimensions

5 x 5 x 1mm

Length

5mm

Width

5mm

Height

1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more