D-Link DAP-1610 AC1200 Wi-Fi Range Extender 1 Port Wifi Extender, 802.11ac, 10/100Mbit/s

Technical Document
Specifications
Brand
D-LinkModel
DAP-1610 AC1200 Wi-Fi Range Extender
Wireless Technology
802.11ac/n/g/b/a
Network Speed
10/100Mbit/s
WiFi Standard
802.11ac
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
1200Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
97.9 x 50.7 x 48.7mm
Weight
120g
Distrelec Product Id
30185070
Country of Origin
China
BD 36.795
BD 36.795 Each (Exc. Vat)
BD 40.475
BD 40.475 Each (inc. VAT)
1
BD 36.795
BD 36.795 Each (Exc. Vat)
BD 40.475
BD 40.475 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkModel
DAP-1610 AC1200 Wi-Fi Range Extender
Wireless Technology
802.11ac/n/g/b/a
Network Speed
10/100Mbit/s
WiFi Standard
802.11ac
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
1200Mbit/s
Number of LAN Ports
1
Security Protocols
WPA, WPA2
Dimensions
97.9 x 50.7 x 48.7mm
Weight
120g
Distrelec Product Id
30185070
Country of Origin
China