D-Link 10-Port Nuclias Cloud-Managed PoE Switch, Managed 8 Port Nuclias Cloud Switch With PoE

RS Stock No.: 255-0000Brand: D-LinkManufacturers Part No.: DBS-2000-10MPDistrelec Article No.: 30185170
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Managed

RJ45 Ports

8

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

10-Port Nuclias Cloud-Managed PoE Switch

Series

DBS-2000 Series

Dimensions

330 x 180 x 44mm

Width

330mm

Depth

180mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 285.483

BD 285.483 Each (Exc. Vat)

BD 314.031

BD 314.031 Each (inc. VAT)

D-Link 10-Port Nuclias Cloud-Managed PoE Switch, Managed 8 Port Nuclias Cloud Switch With PoE

BD 285.483

BD 285.483 Each (Exc. Vat)

BD 314.031

BD 314.031 Each (inc. VAT)

D-Link 10-Port Nuclias Cloud-Managed PoE Switch, Managed 8 Port Nuclias Cloud Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Managed

RJ45 Ports

8

SFP Ports

2

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

10-Port Nuclias Cloud-Managed PoE Switch

Series

DBS-2000 Series

Dimensions

330 x 180 x 44mm

Width

330mm

Depth

180mm

Country of Origin

Taiwan, Province Of China