D-Link 28-Port Nuclias Cloud-Managed PoE Switch, Managed 28 Port Network Switch With PoE

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
28
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Nuclias Cloud-Managed PoE Switch
Series
DBS-2000 Series
Dimensions
440 x 250 x 44mm
Depth
250mm
Width
440mm
Country of Origin
Taiwan, Province Of China
BD 362.588
BD 362.588 Each (Exc. Vat)
BD 398.847
BD 398.847 Each (inc. VAT)
1
BD 362.588
BD 362.588 Each (Exc. Vat)
BD 398.847
BD 398.847 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
28
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
28
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
28-Port Nuclias Cloud-Managed PoE Switch
Series
DBS-2000 Series
Dimensions
440 x 250 x 44mm
Depth
250mm
Width
440mm
Country of Origin
Taiwan, Province Of China