Technical Document
Specifications
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
100Mb
Height
30.2
Network Speed
10/100Mbit/s
Model
8-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
UK
Dimensions
13.6 x 7.3 x 3.02mm
Depth
73mm
Width
136mm
Country of Origin
China
BD 10.554
BD 10.554 Each (Exc. Vat)
BD 11.609
BD 11.609 Each (inc. VAT)
1
BD 10.554
BD 10.554 Each (Exc. Vat)
BD 11.609
BD 11.609 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
100Mb
Height
30.2
Network Speed
10/100Mbit/s
Model
8-Port Fast Ethernet Unmanaged Desktop Switch
Plug Type
UK
Dimensions
13.6 x 7.3 x 3.02mm
Depth
73mm
Width
136mm
Country of Origin
China