D-Link 8-Port Desktop Gigabit Max PoE Switch, Unmanaged 8 Port Ethernet Switch With PoE

RS Stock No.: 121-8086Brand: D-LinkManufacturers Part No.: DGS-1008MPDistrelec Article No.: 30162063
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Desktop Gigabit Max PoE Switch

Depth

180mm

Width

280mm

Dimensions

280 x 180 x 44mm

Country of Origin

Taiwan, Province Of China

Product details

D-Link DGS-1008MP 8-Port Unmanaged Desktop Gigabit PoE+ Switch

The D-Link DGS-1008MP 8-Port Desktop Gigabit PoE+ Switch is an ideal solution for small to medium businesses looking to connect and supply power to Power over Ethernet (PoE) devices such as wireless access points, network cameras, and IP phones while adding more Ethernet devices like computers, printers as well as network attached storage onto a network.

The DGS-1008MP switch features both D-Link Green 3.0 Technology and IEEE802.3az Energy Efficient Ethernet (EEE) to cut operating costs without sacrificing operational performance or functionality.

PoE is ideal for devices that are far from power outlets or when you want to minimise the clutter of extra cables.

Features and Benefits

High-Speed Networking
8 x 10/100/1000 Mbps Gigabit Ethernet ports
Full/Half-duplex for Ethernet / Fast Ethernet / Gigabit Ethernet speeds
Easy Setup
Plug-and-Play installation
Auto MDI/MDI-X crossover for all ports
Rack mountable
LED Indictors
Green Features
IEEE 802.3az Energy Efficient Ethernet
D-Link Green 3.0 Technology
Fanless - quiet operation

FAQs
What is a PoE switch used for?

A PoE switch has the Power over Ethernet functionality built into it meaning you can power devices through network cables. This type of switch lets compatible devices to work in areas where power outlets or network connections do not exist.

You may be interested in
Stock information temporarily unavailable.

BD 194.750

BD 194.750 Each (Exc. Vat)

BD 214.225

BD 214.225 Each (inc. VAT)

D-Link 8-Port Desktop Gigabit Max PoE Switch, Unmanaged 8 Port Ethernet Switch With PoE

BD 194.750

BD 194.750 Each (Exc. Vat)

BD 214.225

BD 214.225 Each (inc. VAT)

D-Link 8-Port Desktop Gigabit Max PoE Switch, Unmanaged 8 Port Ethernet Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Desktop Gigabit Max PoE Switch

Depth

180mm

Width

280mm

Dimensions

280 x 180 x 44mm

Country of Origin

Taiwan, Province Of China

Product details

D-Link DGS-1008MP 8-Port Unmanaged Desktop Gigabit PoE+ Switch

The D-Link DGS-1008MP 8-Port Desktop Gigabit PoE+ Switch is an ideal solution for small to medium businesses looking to connect and supply power to Power over Ethernet (PoE) devices such as wireless access points, network cameras, and IP phones while adding more Ethernet devices like computers, printers as well as network attached storage onto a network.

The DGS-1008MP switch features both D-Link Green 3.0 Technology and IEEE802.3az Energy Efficient Ethernet (EEE) to cut operating costs without sacrificing operational performance or functionality.

PoE is ideal for devices that are far from power outlets or when you want to minimise the clutter of extra cables.

Features and Benefits

High-Speed Networking
8 x 10/100/1000 Mbps Gigabit Ethernet ports
Full/Half-duplex for Ethernet / Fast Ethernet / Gigabit Ethernet speeds
Easy Setup
Plug-and-Play installation
Auto MDI/MDI-X crossover for all ports
Rack mountable
LED Indictors
Green Features
IEEE 802.3az Energy Efficient Ethernet
D-Link Green 3.0 Technology
Fanless - quiet operation

FAQs
What is a PoE switch used for?

A PoE switch has the Power over Ethernet functionality built into it meaning you can power devices through network cables. This type of switch lets compatible devices to work in areas where power outlets or network connections do not exist.

You may be interested in