Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 16-Port Gigabit Unmanaged Switch, Unmanaged 16 Port Gigabit Switch, UK

RS Stock No.: 249-9093Brand: D-LinkManufacturers Part No.: DGS-1016S/B
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

25mm

Network Speed

10/100/1000Mbit/s

Model

16-Port Gigabit Unmanaged Switch

Plug Type

UK

Depth

110mm

Width

280mm

Dimensions

280 x 110 x 25mm

Country of Origin

China

Stock information temporarily unavailable.

BD 53.444

BD 53.444 Each (Exc. Vat)

BD 58.788

BD 58.788 Each (inc. VAT)

D-Link 16-Port Gigabit Unmanaged Switch, Unmanaged 16 Port Gigabit Switch, UK

BD 53.444

BD 53.444 Each (Exc. Vat)

BD 58.788

BD 58.788 Each (inc. VAT)

D-Link 16-Port Gigabit Unmanaged Switch, Unmanaged 16 Port Gigabit Switch, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

25mm

Network Speed

10/100/1000Mbit/s

Model

16-Port Gigabit Unmanaged Switch

Plug Type

UK

Depth

110mm

Width

280mm

Dimensions

280 x 110 x 25mm

Country of Origin

China